VishayPR01000104708JR500Resistor Fixed Single-Through Hole

Res Metal Film 4.7 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Looking for a traditional mounting method for resistors? Look no further, this PR01000104708JR500 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 4.7 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. The PR01000104708JR500 part has an axial termination style. It has a tolerance of 5%. This product is 8 mm long. This device utilizes metal film technology.

Import TariffMay apply to this part

4,304 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      3686
      Country Of origin:
      India
         
      • Price: $0.0456
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 3,686 parts
      • Price: $0.0456
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 618 parts
      • Price: $0.0360

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.