VishayPR01000103308JA100Resistor Fixed Single-Through Hole
Res Metal Film 3.3 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.3 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

