VishayPR01000102201JA100Resistor Fixed Single-Through Hole
Res Metal Film 2.2K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Ammo Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
Look no further than Vishay's PR01000102201JA100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 2.2K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This device utilizes metal film technology. The PR01000102201JA100 part has an axial termination style. It has a tolerance of 5%. This product is 8 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

