10-25% Off

VishayPR01000101602JR500Resistor Fixed Single-Through Hole

Res Metal Film 16K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the PR01000101602JR500 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 16K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. The PR01000101602JR500 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 5%. This product is 8 mm long.

Import TariffMay apply to this part

3,395 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      945
      Country Of origin:
      India
         
      • Price: $0.0320
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      India
      • In Stock: 945 parts
      • Price: $0.0320
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 2,450 parts
      • Price: $0.0300

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.