Murata Power SolutionsPQU650-12PAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 54.2A 650W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 54.2 | |
| 650 | |
| 90 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 0.9(rms) | |
| 47 to 63 | |
| 95(Typ) | |
| No | |
| JST RCY Female | |
| JST RCY Female | |
| No | |
| 100mV | |
| No | |
| -30 | |
| 70 | |
| 692 | |
| Mounting | Screw |
| Package Height | 39.97 |
| Package Width | 101.6 |
| Package Length | 152.4 |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

