| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.40 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | U Frame |
| Power Supply Color | Black |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 54 |
| Output Current (A) | 18.5 |
| Output Power (W) | 1000 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4800VAC |
| Line Regulation | 5% |
| Load Regulation | 5% |
| Maximum Input Current (A) | 13(rms) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 95(Typ) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 1180 |