Murata Power SolutionsPQU1000-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 20.8A 1000W 11-Pin
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 20.8 | |
| 1000 | |
| 90 | |
| 100|240 | |
| 264 | |
| 4800VAC | |
| 5% | |
| 5% | |
| 13(rms) | |
| 47 to 63 | |
| 95(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -30 | |
| 70 | |
| 1180 | |
| Mounting | Chassis |
| Package Height | 39.97 |
| Package Width | 127 |
| Package Length | 203.2 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

