NexperiaPQMD12ZDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 350mW 6-Pin DFN-B EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 80@5mA@5V | |
| 230@NPN|180@PNP | |
| 47 | |
| 1 | |
| 0.15@0.5mA@10mA | |
| 350 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 1 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

