50-75% Off
CUI IncPQF20W-Q48-D55-DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT 5V/5V 2A/2A 20W 7-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 5 | |
| 2 | |
| 20 | |
| 3000VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 5% | |
| 3% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| 28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

