CUI IncPQDE6W-Q110-S5-TDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 5V 1.2A 6W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 40 | |
| 110 | |
| 160 | |
| 5 | |
| 1.2 | |
| 6 | |
| 2250VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 80(Typ) | |
| -40 | |
| 80 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 21.2 mm |
| Package Width | 31.5 mm |
| Package Length | 76 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

