Murata Power SolutionsPQC250-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 250W 22-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5.2 | |
| 250 | |
| 90 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 2.5(Typ) | |
| 47 to 63 | |
| 95(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -10 | |
| 70 | |
| 352 | |
| Mounting | Screw |
| Package Height | 35.2 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 22 |
| 22 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

