| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.30 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 30 |
| Output Current (A) | 8.33 |
| Output Power (W) | 250 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Maximum Input Current (A) | 2.5(rms)(Typ) |
| Input Frequency (Hz) | 50|60 |
| Efficiency (%) | 95(Typ) |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |