| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Output Voltage Range (V) | 0 to 5 |
| Minimum Operating Supply Voltage (V) | 6 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 34 |
| Maximum Supply Current (mA) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Port Size | 1/8 Tube |
| Electrical Termination | Connector |
| Media | Gas |
| Package Height | 55.77 |
| Package Length | 62.86 |