| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| 6 | |
| 50 | |
| Active Low/Open Drain | |
| 0.2|1.475 | |
| 2.5 | |
| 5.5 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

