Diotec Semiconductor AGPPS1060-3GRectifiers
Diode Schottky 60V 10A 3-Pin(2+Tab) Power SMD
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 5.3 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | Power SMD |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

