| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | RTD |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 3850ppm/°C |
| Thermal Time Constant (s) | 10(Max) |
| Thermal Time Constant Range (s) | 5 to 15 |
| Minimum Operating Temperature (°C) | -70 |
| Maximum Operating Temperature (°C) | 500 |
| Resistance @ 25C (Ohm) | 1000 |
| Resistance Range @ 25C (Ohm) | 300 to 1500 |
| Percentage of Resistance Tolerance @ 25C (%) | ±0.6 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Body Material | Ceramic |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.09 |
| Product Height (mm) | 1.8 |
| Construction | Wire |
| Mounting | Cable Mount |