ProTek DevicesPP1500SB-LF-TThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 140V 32A 2-Pin SMB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 140 | |
| 140 | |
| 4@2.2A | |
| 2000 | |
| 300 | |
| 2.2 | |
| 32 | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

