Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Output Voltage (V)
125
Output Current (A)
15
Input Connector Type
IEC Male
Input Cord Length
4.57m
Output Connector Type
(8)
Overload Protection
No

