| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Transformer Type | Power Over Ethernet Configurable Transformer |
| Turns Ratio | 1:0.529:0.265:0.265:0.265 |
| Primary Configuration | Single+Auxilary |
| Secondary Configuration | Triple |
| Secondary Side Connection | Parallel|Series |
| Secondary Side Current (mA) | 900 |
| Secondary Side Voltage (V) | 3X5 |
| High Potential | 1500VAC |
| Power Rating | 13W |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 18 |
| Product Height (mm) | 10 |
| Product Depth (mm) | 18 |