YAGEOPNP5WVJT-73-1KResistor Fixed Single-Through Hole
Res Wirewound 1K Ohm 5% 5W ±300ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 5 | |
| Wirewound | |
| -40 | |
| 200 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 7.5 | |
| 17 | |
| 0.8 | |
| 32 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

