PanduitPNF18-6R-3KConnector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 19.8 | |
| 6.4 | |
| Red | |
| Cable Mount |
The ring tongue terminal PNF18-6R-3K wire terminal from Panduit makes it simple to connect to your terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 19.8 mm long and 6.4 mm. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

