PanduitPNF14-6RN-CConnector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 19.41mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 19.41 | |
| 6.35 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal PNF14-6RN-C wire terminal from Panduit. Its wire is 14-16 AWG. This product is 19.41 mm long and 6.35 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

