PanduitPNF14-6R-3KConnector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 22.1 | |
| 7.87 | |
| Blue | |
| Cable Mount |
The ring tongue terminal PNF14-6R-3K wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 22.1 mm long and 7.87 mm. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

