PanduitPNF14-14R-MConnector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 26.82mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 26.82 | |
| 11.56 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal PNF14-14R-M wire terminal from Panduit. Its wire is 14-16 AWG. This product is 26.82 mm long and 11.56 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

