PanduitPNF14-10R-3KConnector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 21.59mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 21.59 | |
| 7.87 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal PNF14-10R-3K wire terminal from Panduit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 21.59 mm long and 7.87 mm. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

