NXP SemiconductorsPN7642EV/C101K
NFC/RFID Read/Write 13.56MHz 256KB 64-Pin VFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 256KB | |
| 8 | |
| 106 | |
| 13.56(Typ) | |
| I2C/SPI/UART/USB | |
| 6 | |
| 400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 4.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

