NXP SemiconductorsPN7362AUHN/C300Y
NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 160KB | |
| 160 | |
| 848 | |
| 13.56(Typ) | |
| I2C/SPI/UART/USB | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

