25-50% Off
NXP SemiconductorsPN7360AUHN/C300Y
NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP T/R
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 160KB | |
| 160 | |
| 848 | |
| 13.56(Typ) | |
| I2C/SPI/UART/USB | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

