NXP SemiconductorsPN7360AUEV/C300E
NFC/RFID Read/Write 13.56MHz 160KB 64-Pin VFBGA Tray
| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| Read/Write | |
| 160KB | |
| 160 | |
| 848 | |
| 13.56(Typ) | |
| I2C/SPI/UART/USB | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

