NXP SemiconductorsPN5331B3HN/C270,55Specialized Interfaces
High Performance System Basis Chip
| Compliant | |
| 5A992 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Near Field Communication Controller | |
| UART/USB | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 150 | |
| 550 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

