| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| RF Type | NFC |
| NFC Forum Tags | Types 1/2/3/4 |
| Operation | Read/Write |
| Covered Range (mm) | 160 |
| Maximum Data Rate (Kbps) | 848 |
| Frequency Range (MHz) | 13.56(Typ) |
| Protocols Supported | Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE |
| Host Interface | SPI |
| Maximum Operating Supply Voltage (V) | 1.95|5.5 |
| Maximum Supply Current (mA) | 20|250 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| Pin Count | 40 |