Top Searched
NXP SemiconductorsPN5180A0HN/C1E
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| NFC | |
| Read/Write | |
| 160 | |
| 848 | |
| 13.56(Typ) | |
| Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE | |
| SPI | |
| 1.95|5.5 | |
| 20|250 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

