NXP SemiconductorsPN5120A0HN/C1,518
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IC | |
| NFC | |
| Read/Write | |
| 50 | |
| 3400 | |
| 13.56(Typ) | |
| FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE | |
| I2C/SPI/UART | |
| 3.6 | |
| 9 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

