Central SemiconductorPN3568 PBFREEGP BJT
Trans GP BJT NPN 60V 0.5A 625mW 3-Pin TO-92
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 5 | |
| -65 to 150 | |
| 0.25@15mA@150mA | |
| 0.5 | |
| 50 | |
| 40@150mA@1V|40@30mA@1V | |
| 625 | |
| 600 | |
| -65 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

