Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
75 | |
40 | |
6 | |
-55 to 150 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@15mA@150mA|1@50mA@500mA | |
1 | |
10 | |
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V | |
625 | |
-55 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
Package Width | 4.19(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.