PanduitPN18-6F-CConnector Terminals
Fork Terminal 18-22AWG Copper Red 19.8mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 19.8 | |
| 7.6 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this fork terminal PN18-6F-C wire terminal from Panduit. Its wire is 18-22 AWG. This product is 19.8 mm long and 7.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

