PanduitPN14-56R-MConnector Terminals
Ring Tongue Terminal 14-18AWG Copper Blue 26.7mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 14-18 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 26.7 | |
| 11.7 | |
| Blue | |
| Cable Mount |
Look no further than the ring tongue terminal PN14-56R-M wire terminal from Panduit for applications requiring terminal connections. Its wire is 14-18 AWG. This product is 26.7 mm long and 11.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

