PanduitPN12-6HDR-DConnector Terminals
Ring Tongue Terminal 12-16AWG Copper Yellow 26.92mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 12-16 | |
| 600V | |
| 105 | |
| Nylon | |
| Box | |
| 26.92 | |
| 7.87 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PN12-6HDR-D wire terminal from Panduit in your design. Its wire is 12-16 AWG. This product is 26.92 mm long and 7.87 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

