C&KPN11SHNA03QESwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Momentary Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Plunger | |
| N.O./N.C. | |
| 0.2@30VDC | |
| 500VAC | |
| 100 | |
| 30 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.5 | |
| Terminals | |
| Epoxy | |
| Phenolic Resin | |
| Right Angle | |
| -10 | |
| 60 | |
| Bulk | |
| 5 | |
| 22 | |
| 8.3 |
This classic PN11SHNA03QE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.2 A @ 30VDC. This push switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The PN11SHNA03QE push switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 5 mm long, 8.3 mm tall and 22 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

