Delta ElectronicsPMT-24V350W2BRAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14.6A 350.4W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.6 | |
| 350.4 | |
| 90|180 | |
| 100|120|200|240 | |
| 132|264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 833 | |
| Mounting | Panel |
| Package Height | 30 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

