Delta ElectronicsPMT-24V200W2BRAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 8.8A 211.2W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.8 | |
| 211.2 | |
| 90|180 | |
| 100|120|200|240 | |
| 132|264 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 450mV | |
| No | |
| -30 | |
| 70 | |
| 420 | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 159 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

