Delta ElectronicsPMT-12V100W2BAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 8.5A 102W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.5 | |
| 102 | |
| 90 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 1.9(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 285 | |
| Mounting | Panel |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 129 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

