Pulse ElectronicsPMS6322.200NLTCurrent Transformers
Current Transformer 1:200 5000VDC 0.0005Ohm Prim. DCR 12Ohm Sec. DCR 50000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 7318.15.60.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Transformer | |
| 1:200 | |
| 50000 | |
| 17500(Min) | |
| 0.0005 | |
| 12 | |
| 5000VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 2 | |
| 12.8 | |
| 20.5 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

