ROHM SemiconductorPMR50HZPFU8L00Resistor Fixed Single-Surface Mount
Res Metal Plate 2010 0.008 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 8m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.025 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

