Top Searched
KEMET CorporationPMR210MB5220M100R30Capacitor RC Network
Cap RC Network 0.022uF 1000V 20% 100 Ohm 30% 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 20% | |
| 1000VDC|250VAC | |
| 100 | |
| 30% | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 15.2 | |
| 18.5 X 7.3 X 13 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 18.5(Max) | |
| 7.3(Max) | |
| 13(Max) | |
| Through Hole |
This PMR210MB5220M100R30 capacitor filter from Kemet acts as a filter than can block certain frequencies. It can withstand a voltage of 1000 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.5(Max) mm long, 13(Max) mm tall and 7.3(Max) mm deep. Its capacitance value is 0.022uF. The PMR210MB5220M100R30 filtering capacitor has a radial termination style. This product's terminal pitch is 15.2 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
