KEMET CorporationPMR209MB5470M047R30Capacitor RC Network

Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 0.5 (1/2)W 1R/1C 85°C Bulk

Kemet's PMR209MB5470M047R30 capacitor filter will help you filter an incoming signal to meet your processor's requirements. It can withstand a voltage of 630 VDC|250VAC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.047uF. This product's terminal pitch is 15.2 mm. The PMR209MB5470M047R30 filtering capacitor has a radial termination style. This product is 18.5(Max) mm long, 13(Max) mm tall and 7.3(Max) mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1600
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.8221
    1. 1600+$0.8221
    2. 5200+$0.7644

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.