KEMET CorporationPMR205AC7100M047R30Capacitor RC Network
Cap RC Network 1uF 250V 20% 47 Ohm 30% 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 250VDC|125VAC | |
| 47 | |
| 30% | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.3 | |
| 24 X 11.3 X 16.5 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 24(Max) | |
| 11.3(Max) | |
| 16.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

