KEMET CorporationPMR205AC6470M047R30Capacitor RC Network
Cap RC Network 0.47uF 250V 20% 47 Ohm 30% 1R/1C 85°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 250VDC|125VAC | |
| 47 | |
| 30% | |
| Paper | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.3 | |
| 24 X 7.6 X 14 | |
| -40 | |
| 85 | |
| Bag | |
| 0.8 | |
| 24(Max) | |
| 7.6(Max) | |
| 14(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

