ROHM SemiconductorPMR100HZPFU8L00Resistor Fixed Single-Surface Mount
Res Metal Plate 2512 0.008 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 8m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.0403 | |
| ±0.25 | |
| ±0.25 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

