Delta ElectronicsPMR-5V320WDBAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 60A 320W 9-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 60 | |
| 320 | |
| 88 | |
| 264 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -20 | |
| 70 | |
| Carton | |
| 860 | |
| Mounting | Panel |
| Package Height | 30 |
| Package Width | 115 |
| Package Length | 215 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

